100026207

Fingerprints
252-100026207
100026207

製造商:

說明:
指紋感應器模組 Fingerprint Sensor System FPC AllKey FPC2532AM Spraycoated Module on Flex

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 526

庫存:
526 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$927.52 NT$927.52
NT$927.18 NT$9,271.80
NT$799.68 NT$19,992.00
NT$799.34 NT$39,967.00
NT$648.04 NT$64,804.00
NT$631.38 NT$315,690.00

商品屬性 屬性值 選擇屬性
Fingerprints
產品類型: 指紋感應器模組
RoHS:  
AllKey Flex Module
Fingerprint
SPI, UART
508 dpi
3 V to 3.6 V
17 mA
- 40 C
+ 125 C
SMD/SMT
品牌: Fingerprints
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Tray
產品類型: Fingerprint Sensors
系列: FPC AllKey
子類別: Sensor Modules
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 3 V
零件號別名: FPC2532AM
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471600020
USHTS:
8471608000
JPHTS:
847160000
TARIC:
8471607000
MXHTS:
8471600403
BRHTS:
84716059
ECCN:
EAR99

FPC2532 AllKey Biometric System

Fingerprints FPC2532 AllKey Biometric System offers robust fingerprint sensor solutions that can be integrated into virtually any application. These systems feature SPI/UART interfaces, encrypted template storage, and onboard authentication software. The FPC biometric systems support navigation, GPIO ports, Arduino shield, and FeatherWing. These systems are RoHS and REACH compliant. The FPC biometric systems come in a black coating that, together with a built-in hidden discharge node (bezel), protects from ESD, scratches, impact, and wear and tear. These systems are used in crypto wallets, door locks, digital access devices, access control, and Fast IDentity Online (FIDO) authenticators.