100026223

Fingerprints
252-100026223
100026223

製造商:

說明:
指紋感應器模組 Fingerprint Sensor System FPC AllKey Pro FPC2534AP LGA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 118

庫存:
118 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$809.88 NT$809.88
NT$698.36 NT$17,459.00
NT$698.02 NT$34,901.00
NT$566.10 NT$56,610.00
NT$551.48 NT$275,740.00

商品屬性 屬性值 選擇屬性
Fingerprints
產品類型: 指紋感應器模組
RoHS:  
AllKey Pro LGA
Fingerprint
I2C, SPI, UART
508 dpi
3 V to 3.6 V
17 mA
- 40 C
+ 125 C
SMD/SMT
品牌: Fingerprints
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Tray
產品類型: Fingerprint Sensors
系列: FPC AllKey Pro
子類別: Sensor Modules
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 3 V
零件號別名: FPC2534AP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99

FPC2534 FPC AllKey Pro Biometric System

Fingerprints FPC2534 FPC AllKey Pro Biometric System offers a proven, robust fingerprint sensor solution that can easily be integrated into virtually any application. Fingerprint templates are automatically created and stored in the internal Flash memory. The device can be controlled from any host with basic enrollment and verification commands or customized for stand-alone operation without external components. The AllKey has several different host interfaces and pre-loaded software and is ready to use upon delivery. The FPC2534 FPC AllKey Pro also features an attractive black coating, which, together with a built-in hidden discharge node (bezel), offers protection against ESD, scratches, impact, and everyday wear and tear.