eATVS-8

Advanced Thermal Solutions
984-EATVS-8
eATVS-8

製造商:

說明:
多功能感測器模組 8-Channel Automatic Temperature and Velocity Scanner. Sensors sold separately

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$197,353.34 NT$197,353.34

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 多功能感測器模組
RoHS:  
Anemometer Systems
Temperature and Velocity Scanner
+ 150 C
品牌: Advanced Thermal Solutions
高度: 63.5 mm
長度: 236.22 mm
最低工作溫度: - 30 C
產品類型: Multiple Function Sensor Modules
系列: eATVS
原廠包裝數量: 1
子類別: Sensor Modules
寬度: 134.62 mm
每件重量: 2 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026802000
ECCN:
EAR99

Automatic Temperature & Velocity Scanners

Advanced Thermal Systems Automatic Temperature and Velocity Scanners are multi-channel hot wire anemometer systems for single or multi-point measuring of air temperature and velocity in complex environments. These research-quality instruments from Advanced Thermal Systems offer accurate results with the ease of use of a hand-held meter. They can measure both fluid and solid temperatures when used as temperature loggers.