DFR0760

DFRobot
426-DFR0760
DFR0760

製造商:

說明:
多功能感測器模組 Gravity: Text to Speech Voice Synthesizer Module V2.0 for Arduino and ESP32 (Support English / Chinese)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
4
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$914.60 NT$914.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多功能感測器模組
RoHS:  
Sound Sensor Modules
Speech Synthesis Module
I2C, UART
3.3 V to 5 V
+ 85 C
應用: Robot Voice, Text Reading, Voice Broadcast, Voice Prompt
品牌: DFRobot
描述/功能: Speech Synthesis Module (Support English and Chinese)
尺寸: 37 mm x 32 mm
最低工作溫度: - 40 C
安裝風格: Chassis
運作供電電流: 50 mA
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Gravity: Speech Synthesis Module

DFRobot Gravity: Speech Synthesis Module converts text into speech with few lines of code and supports both English and Chinese languages. This module operates from 3.3V to 5V power supply range, -40°C to 85°C operating temperature range, <50mA operating current, and 5%RH to 85%RH operating humidity range. The speech synthesis module features I2C and UART communication modes, gravity interface, and is compatible with most main controllers. This module is used in applications such as robot voice, voice broadcast, voice prompt, and text reading.