SEN0497

DFRobot
426-SEN0497
SEN0497

製造商:

說明:
多功能感測器模組 Gravity: DHT20 Temperature & Humidity Sensor for Arduino

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期2026/3/16
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$268.60 NT$268.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多功能感測器模組
Temperature and Humidity Sensors
I2C
3.3 V to 5 V
+ 80 C
應用: Automotive
品牌: DFRobot
尺寸: 22 mm x 33 mm
用於: Arduino
最低工作溫度: - 40 C
安裝風格: PCB
運作供電電流: 1 mA
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9025801000
ECCN:
EAR99

DHT20 Temperature & Humidity Sensor

DFRobot Gravity DHT20 Temperature and Humidity Sensor for Arduino is the newly upgraded version of the DHT11. Data accuracy, stability, response speed, measurement range are greatly improved. DHT20 is an updated ASIC dedicated chip, an enhanced MEMS semiconductor capacitive humidity sensor element, and a standard on-chip temperature element. All sensors are factory calibrated and characterized by low power, high precision and stability, fast response, and strong anti-interference. Moreover, the DFRobot DHT20 performance parameters of accuracy, power supply voltage, measurement range, and response time have been enhanced dramatically over the previous generation, making it more cost-effective.