RBS3010EU22BN00

MultiTech
125-RBS3010EU22BN00
RBS3010EU22BN00

製造商:

說明:
多功能感測器模組 LoRaWAN Multi-Sensor: Temperature & Humidity with External Water Probe (1 Pk)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,846.48 NT$2,846.48
NT$2,632.62 NT$78,978.60
NT$2,458.20 NT$245,820.00
250 報價

商品屬性 屬性值 選擇屬性
MultiTech
產品類型: 多功能感測器模組
RoHS:  
Water Detection Sensors
品牌: MultiTech
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 10
子類別: Sensor Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Water Leak Sensors

MultiTech Wireless Water Leak Sensors use water or liquid sensor probe to detect the presence of water or other liquids. These sensors send an alert over the wireless network when the presence of water or another liquid is detected. The wireless water leak sensors are designed for very long-range, low cost, and extended battery life applications. These sensors feature built-in radio that talks directly with LoRaWAN wireless networks and two types of tamper detections. The wireless water leak sensors are used in the applications such as frozen water pipe detection, fuel leakage, and basement flooding detection.