314990740

Seeed Studio
713-314990740
314990740

製造商:

說明:
多功能感測器模組 Light Intensity Sensor - Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,142.34 NT$2,142.34

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 多功能感測器模組
Sensors
Industrial Light Intensity Sensor
RS-485
3.9 VDC to 30 VDC
+ 85 C
應用: Weather Stations, Solar Farms, Outdoor Farming, Greenhouse
品牌: Seeed Studio
尺寸: 55 mm x 75 mm x 58 mm
高度: 58 mm
長度: 75 mm
最低工作溫度: - 40 C
安裝風格: Screw Mount
運作供電電流: 7 mA
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 5
子類別: Sensor Modules
寬度: 55 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027504060
ECCN:
EAR99

Industrial Light Intensity Sensor

Seeed Studio Industrial Light Intensity Sensor is a calibrated S-Light-02 ambient light illuminance sensor designed to measure the ambient illuminance. This sensor offers excellent accuracy, consistency, and a wide-range measurement of up to 200000lux. The light intensity sensor is IP66 rated for waterproof and dustproof capability that makes it suitable for outdoor applications. This sensor features reverse power protection, built-in TVS/ESD protection, and analog voltage or RS485 Modbus-RTU output options. Typical applications include weather stations, solar farms, outdoor farming, greenhouse, and research.