2147

Tinkerforge
221-2147
2147

製造商:

說明:
多功能感測器模組 CO2 Bricklet 2.0: Measures CO2 concentration, temperature and humidity

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,418.02 NT$3,418.02

商品屬性 屬性值 選擇屬性
Tinkerforge
產品類型: 多功能感測器模組
RoHS:  
CO2 Bricklet 2.0
品牌: Tinkerforge
尺寸: 35 mm x 40 mm x 18 mm
高度: 18 mm
長度: 40 mm
產品類型: Multiple Function Sensor Modules
系列: Bricklet
原廠包裝數量: 1
子類別: Sensor Modules
公司名稱: CO2 Bricklet 2.0
寬度: 35 mm
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

CO₂ Bricklet 2.0

Tinkerforge CO₂ Bricklet 2.0 is capable of measuring CO₂ concentration from 400ppm to 10000ppm in the air. This Bricklet also measures temperature and humidity and the values are used internally for compensation and can additionally be read out. This makes it possible to apply an ambient air pressure value to achieve further compensation and better CO₂ concentration measurement. The CO₂ Bricklet 2.0 features a high accuracy of ±30ppm (full-scale) and ±3% (of reading). It is possible to react to changing CO₂ concentration without polling with configurable events.