SEN0395

DFRobot
426-SEN0395
SEN0395

製造商:

說明:
位置感測器模組 mmWave Radar - 24GHz Human Presence Detection Sensor (9 Meters)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$986.00 NT$986.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 位置感測器模組
RoHS:  
mmWave Radar Sensor
GPIO, UART
3.6 V to 5 V
90 mA
+ 85 C
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: mmWave Radar - Human Presence Detection (9 m)
尺寸: 28 mm x 24 mm
長度: 28 mm
最低工作溫度: - 40 C
安裝風格: Screw
產品類型: Position Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
寬度: 24 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

SEN0395 mmWave Radar Sensor

DFRobot SEN0395 mmWave Radar Sensor senses the human presence, stationery, and moving people within the detection range of 9m. This 24GHz millimeter-wave radar sensor employs a separate transmitter and receiver antenna structure, Frequency-Modulated Continuous Wave (FMCW), and Continuous Wave (CW) multi-mode modulation. The SEN0395 mmWave radar sensor also detects static or stationary human presence such as a sleeping person. This sensor offers serial port and I/O port switch quantity as the two ways provided to the output detection results.