113990755

Seeed Studio
713-113990755
113990755

製造商:

說明:
溫度感測器模組 LHT65 LoRaWAN Temperature & Humidity Sensor Built-in SHT20 - 915MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 溫度感測器模組
付運限制:
 Mouser目前不在您的地區出售本產品。
Humidity, Temperature Sensor
- 40 C to + 125 C
+ 125 C
準確性: +/- 2 C
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 135 mm x 70 mm x 30 mm
高度: 30 mm
長度: 135 mm
產品類型: Temperature Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
寬度: 70 mm
每件重量: 137.237 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9025191010
USHTS:
9025801000
ECCN:
EAR99

LHT65 LoRaWAN Temperature & Humidity Sensors

Seeed Studio LHT65 LoRaWAN Temperature and Humidity Sensors are long-range devices with built-in SHT20 sensors and external sensor connectors. The external sensor connectors can be used to connect temperature sensors, soil moisture sensors, and tilting sensors. The Seeed Studio LHT65 sensors provide an ultra-long range spread spectrum communication and high interference immunity while minimizing current consumption. These sensors include 868MHz and 915MHz frequency variants. The LHT65 sensors are ideal for professional wireless sensor network applications, such as irrigation systems, smart metering, smart cities, and building automation.