SST-RBM1CP

ATC Diversified Electronics
830-SST-RBM1CP
SST-RBM1CP

製造商:

說明:
溫度感測器模組 SENSERT Remote I/O Combination wireless and hardwired Device Communication, Combination Battery and Hardwired Power, Panel Mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,017.57 NT$5,017.57

商品屬性 屬性值 選擇屬性
ATC Diversified Electronics
產品類型: 溫度感測器模組
RoHS: N
Temperature Sensor
- 20 C to + 55 C
Relay
Wireless
9 VDC to 30 VDC
+ 55 C
準確性: 1%, 2%
品牌: ATC Diversified Electronics
安裝風格: DIN Rail
產品類型: Temperature Sensor Modules
分辨率: 4096
系列: Sensert
原廠包裝數量: 1
子類別: Sensor Modules
公司名稱: SENSERT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8543709860
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Sensert™ Remote Process Monitors

ATC Diversified Electronics Sensert™ Remote Process Monitors are remote, cloud-based sensor monitoring and alert systems. Various sensors, such as humidity, vibration, temperature, and pressure, can be hardwired directly to the Sensert™ base unit. These monitors can be wirelessly connected via the Sensert™ remote I/O. The sensor data is monitored in real-time, and alerts are triggered based on customizable thresholds. These monitors feature sensor monitoring, real-time alerts, and cloud-based data (wireless). The remote process monitors operate at 500kΩ input impedance, 12VDC maximum voltage, and -20°C to 55°C operating temperature range. These monitors are ideally used in agriculture, communication, medicine, electricity, food, and beverages.