PCTMI2458-RPC

PCTEL / Amphenol
72-PCTMI2458-RPC
PCTMI2458-RPC

製造商:

說明:
天線 2.4/5 GHZ DUAL BAND DIRECT MOUNT STUBBY ANTENNA WITH RPC CONNECTOR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,124.72 NT$1,124.72
NT$923.10 NT$9,231.00
NT$869.72 NT$21,743.00
NT$855.10 NT$85,510.00

商品屬性 屬性值 選擇屬性
PCTEL
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2.4 GHz
5.92 GHz
802.11 ac
Whip
Straight
3 dBi, 5 dBi
100 MHz, 770 MHz
50 Ohms
2.0:1
5 W
- 30 C
+ 70 C
2 Band
Bracket Mount
Connector
RP-TNC Male
2.45 GHz, 5.5 GHz
IIoT
3.26 in
IPX7
IN-BLDG PORTABLE
Bulk
品牌: PCTEL / Amphenol
極化: Linear, Vertical
原廠包裝數量: 200
子類別: Antennas
公司名稱: PCTEL
每件重量: 31.751 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
5A991.g

Portable Antennas

PCTEL / Amphenol Portable Antennas are designed for indoor wireless installations that require portability, including factory floors, industrial IoT, and office LAN environments. The MPAMB6 is a direct-mount multiband antenna that supports the operation of leading routers and access point devices in the 5G FR1 spectrum of industrial IoT (IIoT) and enterprise wireless networks. MPAMB series antennas feature a compact "blade" style with a 0 to 90° articulating knuckle, providing 180° swivel movement so the antenna can stand vertically, regardless of the orientation or position of the wireless device. The PCTMI2458-RPC antenna from PCTEL / Amphenol offers a low-profile design with excellent performance and is omnidirectional for indoor and outdoor operation.