STM300/STM300U Wireless Sensor Modules

EnOcean STM300/STM300U Wireless Sensor Modules are a solution that redefines the possibilities of wireless technology. The EnOcean STM300/STM300U features exceptional power-saving capabilities and paves the way for creating wireless sensors and actuators that are maintenance-free and efficient. From room operating panels to motion sensors and valve actuators for heating control, the STM300 empowers various applications. Powered by an external energy harvester like a compact solar cell or thermal harvester, this module eliminates the need for traditional power sources.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 頻率 輸出功率 電源電壓 - 最小值 電源電壓 - 最大值 電源電流傳輸 電源電流接收 最低工作溫度 最高工作溫度 尺寸
EnOcean Sub-GHz模組 Programmable Sensor Transceiver Module, 868 MHz 109庫存量
最少: 1
倍數: 1

STM 300 868.3 MHz 3 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz模組 Programmable Sensor Transceiver Module, 902 MHz 208庫存量
最少: 1
倍數: 1

STM 300U 902.875 MHz 1 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm