NN02-201

Ignion
128-NN02-201
NN02-201

製造商:

說明:
天線 800-10600MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,701

庫存:
16,701 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$28.90 NT$28.90
NT$20.71 NT$207.10
NT$18.67 NT$466.75
NT$16.39 NT$1,639.00
NT$15.33 NT$3,832.50
NT$14.65 NT$7,325.00
NT$14.11 NT$14,110.00
NT$13.57 NT$33,925.00
完整捲(訂購多個5000)
NT$13.19 NT$65,950.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Ignion
產品類型: 天線
RoHS:  
Multiprotocol Antennas
PCB Antennas
Monopole
800 MHz
10.6 GHz
2G/3G/4G, Cellular (NBIoT, LTE)
WiFi 6E
IoT, ISM
Chip
Rectangular
4.1 dBi, 1.3 dBi, 1.7 dBi, 1.9 dBi, 2 dBi, 3.2 dBi, 3.3 dBi, 5 dBi
50 Ohms
3:1
- 40 C
+ 125 C
8 Band
PCB Mount
SMD/SMT
859 MHz, 920 MHz, 1940 MHz, 2010 MHz, 2450 MHz, 4150 MHz, 5502.5 MHz, 6525 MHz
7 mm
3 mm
1 mm
Reel
Cut Tape
MouseReel
品牌: Ignion
濕度敏感: Yes
極化: Linear
原廠包裝數量: 5000
子類別: Antennas
公司名稱: ONE mXTEND
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

NN02-201 ONE mXTEND™ Cellular, GNSS, BLE Antenna

Ignion NN02-201 ONE mXTEND™ 5G Cellular IoT Wi-Fi® 6E Antenna is designed to provide multi-band performance in wireless devices with small space requirements. The antenna provides 5G cellular IoT connectivity in a miniature ultra-slim package measuring 7mm x 3mm x 1mm. The antenna offers multiple cellular bands within 800MHz to 10600MHz with its best use designed for 824MHz to 7125MHz. The component provides 2G, 3G, 4G, and 5G coverage in a single antenna package. The antenna provides worldwide 5G coverage in the radio 5G frequency bands of n77, n78, and n79. Applications for Ignion ONE mXTEND 5G Cellular IoT Wi-Fi 6E Antenna include asset tracking, fleet management, IoT, and wearable devices.