EB2833AA2

Kaga FEI
963-EYSPBNZUA
EB2833AA2

製造商:

說明:
藍芽模組-802.15.1 BLE 5.2 (nRF52833) 2M/1M/500k/125kbps/ AoA, AoD, ARM M4F 128kB RAM, 10.0 x 15.4 x 2.0mm module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Kaga FEI
產品類型: 藍芽模組-802.15.1
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
8 dBm
2 Mb/s
- 92 dBm
2.402 GHz to 2.48 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
品牌: Kaga FEI
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 10 mm x 15.4 mm x 2 mm
高度: 2 mm
長度: 15.4 mm
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth
屏蔽: Shielded
原廠包裝數量: 300
子類別: Wireless & RF Modules
電源電流接收: 10.7 mA
電源電流傳輸: 30.4 mA
寬度: 10 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BLUETOOTH® Low Energy Modules

Kaga FEI BLUETOOTH® Low Energy Modules offer a wide variety of features, characteristics, and applications. The BLE modules provide a 1.7V to 5.5V single power supply and a 2402MHz to 2480MHz frequency. The Integrated system includes a 32-bit processor, high-performance PCB antenna, and a -40°C to +85°C operating temperature range. The BLE modules supply SPI, UART, I2C, I2S, PDM, and 12-bit ADC interfaces.

EYSPBNZUA BLUETOOTH® 5.2 Low-Energy Module

Taiyo Yuden EYSPBNZUA BLUETOOTH® 5.2 Low-Energy Module is a low-power module with the latest Bluetooth Core Specification version 5.2. Taiyo Yuden EYSPBNZUA Bluetooth 5.2 Low-Energy Module is based on the Nordic nRF52833 chipset and is a certified module with onboard antennas to reduce time to market. The module features an integrated system clock / sleep clock and supports the latest designs in IoT, smart home, and smart wearable markets.