PIC32WM-BZ6204UE-I

Microchip Technology
579-PIC32WMBZ6204UEI
PIC32WM-BZ6204UE-I

製造商:

說明:
多協議模組 Bluetooth LE and 802.15.4 module, 2MB Flash, 512KB RAM, 82LD, u.FL connector

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 295

庫存:
295 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$253.98 NT$253.98
NT$238.34 NT$23,834.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 多協議模組
16 MHz
- 108 dBm, - 102 dBm, - 98 dBm, - 95 dBm
I2C, SPI, USART
1.9 V
3.6 V
- 40 C
+ 85 C
U.FL
19 mm x 25 mm x 2.75 mm
Bluetooth
802.15.4
Tray
天線: U.FL
品牌: Microchip Technology
核心: ARM Cortex M4F
組裝國家: Not Available
擴散國: Not Available
原產國: TH
描述/功能: 125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
安裝風格: SMD/SMT
產品: Wireless Module
產品類型: Multiprotocol Modules
接收器靈敏度: - 103 dBm
原廠包裝數量: 50
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

PIC32WM-BZ6 Multiprotocol MCU Module

Microchip Technology PIC32WM-BZ6 Multiprotocol MCU Module is a highly integrated, low-power multiprotocol wireless MCU module designed to simplify the development of connected applications. Built around the powerful PIC32CX-BZ6 System-on-Chip (SoC), this module supports Bluetooth® Low Energy 5.2 and IEEE 802.15.4 (Thread/Zigbee®), enabling versatile wireless connectivity for modern Internet of Things (IoT) designs. At the core, the PIC32WM-BZ6 features a 128MHz Arm® Cortex®-M4F processor, delivering robust performance for real-time applications while maintaining energy efficiency. The module includes extensive on-chip memory, with up to 2MB Flash and 512KB RAM, providing ample space for complex applications and protocol stacks.