MA1511.IK.005

Taoglas
960-MA1511.IK.005
MA1511.IK.005

製造商:

說明:
天線 PERMANENT MOUNT COMBO ANTENNA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$26,606.70 NT$1,330,335.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
Multiprotocol Antennas
Vehicle Antennas
Active
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
BEIDOU, Galileo, GLONASS, GPS, IRNSS
Module
50 Ohms
2.5
2 W
- 45 C
+ 85 C
4 Band
Direct / Permanent Mount
SMA Male, RP-SMA Male
Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers
55 mm
IP67
品牌: Taoglas
電纜長度: RG174, TGC200
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
用於: Vehicle Roofs
極化: Linear, RHCP
原廠包裝數量: 50
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529104040
ECCN:
EAR99

Advanced Antenna Solutions for Emergency Services

Taoglas Advanced Antenna Solutions for Emergency Services include high-performance antennas designed with emergency services and mission-critical industries in mind. These antennas support all cellular bands, including 5G/4G, GNSS, Wi-Fi, and TETRA. Antennas are available in combinations up to 17-in-1 with adhesive and permanent mounting options with customizable cable lengths and connectors.