MA210.K.CG.001

Taoglas
960-MA210.K.CG.001
MA210.K.CG.001

製造商:

說明:
天線 ADHESIVE MOUNT COMBO ANTENNA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 77

庫存:
77 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過77會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,961.68 NT$3,961.68
NT$3,335.06 NT$33,350.60
NT$3,178.66 NT$158,933.00
NT$3,008.66 NT$300,866.00
200 報價

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
MIMO
2.4 GHz
7.425 GHz
Bluetooth, BLE
802.11, WiFi, WLAN, WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Puck
0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
RP-SMA Male
2.45 GHz, 5.5 GHz, 6.5 GHz
Wireless Applications
68 mm
62.8 mm
12 mm
IP67
360 mm RG174, 2.64 M CFD200
Bulk
品牌: Taoglas
電纜長度: 360 mm, 2640 mm
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極化: Linear
原廠包裝數量: 100
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Optimus MA210 2-in-1 Wi-Fi® MIMO Antennas

Taoglas Optimus MA210 2-in-1 Wi-Fi® MIMO Antennas are adhesive-mount antennas with high efficiency across the full spectrum of Wi-Fi (including Wi-Fi 6) bands. The MIMO capabilities of Taoglas Optimus MA210 Antennas allow for increased channel capacity and reduced transmitting power, making them ideal for high-speed wireless applications. Taoglas MA210 Optimus comes in a low-profile housing with high-grade 3M double-sided tape for quick and easy mounting on glass, plastic, or even out of sight under a dashboard. The enclosure is rated IP67 for water resistance and outdoor usage. The 360mm RG-174 cable pigtails combine with 2640mm of braided CFD-200 cables and ensure low losses over the 3000mm cable length.