SDCP.5900.12.4.A.40

Taoglas
960-SDCP5900124A40
SDCP.5900.12.4.A.40

製造商:

說明:
天線 SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 229

庫存:
229 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$168.30 NT$168.30
完整捲(訂購多個500)
NT$86.70 NT$43,350.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
5.85 GHz
5.925 GHz
Patch
Ceramic
4.64 dBi
50 Ohms
2
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
Automotive Rearview Mirror Back Mount, Embedded In Roadside Transceivers
12 mm
12 mm
4 mm
Reel
Cut Tape
MouseReel
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: Dedicated Short Range Communications
濕度敏感: Yes
極化: RHCP
原廠包裝數量: 500
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529109100
ECCN:
EAR99

C-V2X Patch Antennas for Automotive Applications

Taoglas C-V2X Patch Antennas for OEM Automotive Applications are designed for Vehicle-to-Vehicle and Vehicle-to-Other (V2V/V2X) systems. The antennas support high-speed, low-latency, short-range V2V/V2X wireless communications for vehicle safety applications. The antennas are circularly polarized to enable a more stable system signal strength on moving vehicles. Taoglas C-V2X Patch Antennas offer high efficiency of up to 80% and a high gain of up to 7.53dBi.