LE910C4 4G LTE Modules

Telit Cinterion LE910C4 4G LTE Modules are compliant with the 3GPP release 10 and support LTE Cat 1 and Cat 4 standards. These modules can easily be integrated with peripherals and actuators using USB 2.0 HS, UART, and user-definable GPIOs. The LE910C4 LTE modules are internet-friendly with integrated TCP/IP and UDP/IP stacks. These modules offer a simple drop-in migration and technology design reuse path to 2G and 3G with any xE910 module. The LE910C4 LTE modules are available in different configurations supporting both single-mode and fallback as needed for specific regions, carriers, and use cases. These modules offer a single Rx option, VoLTE support, and an IPv4/IPv6 stack. The LE910C4 LTE modules provide simultaneous support for GPS, Glonass, Beidou, and Galileo. These modules are REACH and RoHS compliant and operate within the -40°C to 85°C industrial temperature range.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 輸出功率 接口類型 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 尺寸 協議 - 蜂窩、NBIoT、LTE 封裝
Telit Cinterion 蜂窩模組 LE910C4-CN MODULE 25.21.633 140庫存量
最少: 1
倍數: 1
LE910Cx 200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion 蜂窩模組 LE910C4-AP SKU NTT/Telstr/KDDI 25.21.683 無庫存前置作業時間 16 週
最少: 180
倍數: 180
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion 蜂窩模組 LE910C4-LA MODULE 25.21.623 暫無庫存
最少: 180
倍數: 180
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion 蜂窩模組 LE910C4-NF SKU AT&T/VzW/TMO 25.21.664 暫無庫存
最少: 180
倍數: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion 蜂窩模組 LE910C4-NFD SKU AT&T/VzW/TMO 25.21.564 暫無庫存
最少: 180
倍數: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray