MAF94271

TE Connectivity
814-MAF94271
MAF94271

製造商:

說明:
天線 Dipol,WTS,SMAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,297

庫存:
1,297 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$362.10 NT$362.10
NT$282.88 NT$2,828.80
NT$262.48 NT$6,562.00
NT$237.66 NT$23,766.00
NT$191.42 NT$47,855.00
NT$180.20 NT$90,100.00
NT$174.42 NT$174,420.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.875 GHz
Bluetooth
802.11, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
Whip
Tilt/Swivel
2.1 dBi, 2.4 dBi, 2.6 dBi, 3.4 dBi
50 Ohms
2:1
2 Band
Panel Mount
Connector
IPEX MHF
2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz
Wireless Devices
95.9 mm
品牌: TE Connectivity
原廠包裝數量: 1
子類別: Antennas
每件重量: 11.112 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
USHTS:
8517710000
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Wi-Fi® Antennas

TE Connectivity's (TE) Wi-Fi® Antennas offer excellent performance in high-density applications. These 2.4GHz and dual-band 2.4GHz/5GHz antennas feature compact dual-band IP67-rated panels for 802.11n or 802.11ac MIMO applications inside and outside crowded venues. An articulating arm mount can be anchored directly to a vertical surface or mast mounted. TE Wi-Fi antennas offer superior capacity, coverage, and reliability.