SARA-R520-02B

u-blox
377-SARA-R520-02B
SARA-R520-02B

製造商:

說明:
蜂窩模組 LTE-M and NB-IoT global module UBX-R5 Cat M1/NB2 LGA, 16x26 mm, 250 pcs/reel

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 250   多個: 250
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個250)
NT$946.90 NT$236,725.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 蜂窩模組
RoHS:  
SARA-R520
250 mHz to 10 MHz
I2C, SDIO, SPI, UART, USB
3.3 V
4.5 V
- 20 C
+ 85 C
Cellular, NBIoT, LTE
Reel
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 4 Channel
工作電源電壓: 3.3 V to 4.5 V
產品: Cellular Modules
產品類型: Cellular Modules
協議 - GPS、GLONASS: GLONASS, GPS
原廠包裝數量: 250
子類別: Wireless & RF Modules
類型: Cellular Chipset
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SARA-R52 LTE-M/NB-IoT Modules

u-blox SARA-R52 LTE-M/NB-IoT Modules are second-generation SARA-R5 modules based on u-blox's UBX-R52 cellular chipset and the u-blox M10 GNSS receiver chip. The modules support LTE Cat M1 and LTE Cat NB2 technologies based on comprehensive 3GPP Rel. 14 and Rel. 15 relevant IoT application features, including power consumption, coverage, data rate, and mobility improvements. With the integrated uCPU, users can run applications on the UBX-R52 chipset, thus omitting the need for an external MCU. These modules deliver state-of-the-art security thanks to secure boot, updates, and production implementations. MQTT Anywhere and MQTT Flex communication services are supported, enabling a reduction in data overhead, time spent on-the-air, and energy consumption. SARA-R52 is AWS IoT Core qualified and Microsoft Azure certified.