ANT-W63-MSA-TH1

TE Connectivity / Linx Technologies
712-ANT-W63-MSA-TH1
ANT-W63-MSA-TH1

製造商:

說明:
天線 2.4/5/6 GHz WIFI6/6E antenna, stamped metal, through hole mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,110

庫存:
12,110 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$14.96 NT$14.96
NT$14.04 NT$36,012.60
NT$14.01 NT$71,871.30

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
2.4 GHz
7.125 GHz
3.5 dB, 3.8 dB
1 W
- 40 C
+ 85 C
Monopole
3 Band
PCB Mount
Pin
17.2 mm
9.8 mm
MSA
Tray
品牌: TE Connectivity / Linx Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.895 GHz, 5.95 GHz to 7.125 GHz
極化: Linear
原廠包裝數量: 135
子類別: Antennas
波長: 1/4 Wave
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

MSA Stamped Metal Antennas

TE Connectivity / Linx Technologies MSA Stamped Metal Antennas exhibit excellent performance in a compact size and are designed for through-hole mounting directly to a printed circuit board (PCB). The ANT-W63-MSA-TH1 antenna provides superior performance in Wi-Fi® 6 / Wi-Fi 6E applications in the 2.4GHz, 5GHz, and 6GHz bands, while the ANT-2.4-MSA-TH1 is suited for 2.4GHz ISM applications, including BLUETOOTH® and ZigBee®, as well as single-band Wi-Fi. TE Connectivity / Linx Technologies MSA Stamped Metal Antennas feature an omnidirectional radiation pattern, a low profile, and reflow- or hand-solder assembly.