L000938-01

TE Connectivity
571-L000938-01
L000938-01

製造商:

說明:
天線 Ceramic Antenna, 5G Full Band

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,200

庫存:
1,200 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$370.94 NT$370.94
NT$290.36 NT$2,903.60
NT$270.30 NT$6,757.50
NT$248.20 NT$24,820.00
NT$237.66 NT$59,415.00
NT$229.50 NT$137,700.00
NT$224.40 NT$269,280.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: TW
原廠包裝數量: 600
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
EAR99

5G陶瓷貼片天線

TE Connectivity's (TE) 5G Ceramic Chip Antenna offers global 5G cellular coverage from 617MHz to 5925MHz. This SMD tape-and-reel antenna is available with a pre-built evaluation board with matching circuits to simplify testing and verification for users and installers. The 5G full-band ceramic chip antenna features omnidirectional coverage and wideband coverage for 3G, 4G, and 5G. The low-profile device uses less PCB space because it has a smaller antenna keep-out area compared to PCB/chip antennas. This 5G ceramic chip antenna from TE is ideal for IoT and handheld devices, smart homes and security, and aids for daily living (ADL) smart health applications.