ES2832AA2

Kaga FEI
249-ES2832AA2
ES2832AA2

製造商:

說明:
藍芽模組-802.15.1 BLE 5.0 (nRF52832) 2Mbps mode, antenna, ARM M4F 64kB RAM, 3.25 x 8.55 x 0.85mm module

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$510.34 NT$510.34
NT$452.20 NT$4,522.00
NT$421.26 NT$10,531.50
NT$389.64 NT$38,964.00
完整捲(訂購多個300)
NT$370.94 NT$111,282.00
NT$359.04 NT$215,424.00
NT$346.46 NT$311,814.00

商品屬性 屬性值 選擇屬性
Kaga FEI
產品類型: 藍芽模組-802.15.1
I2C, I2S, SPI, UART
4 dBm
2 Mb/s
- 92 dBm
2.402 GHz to 2.48 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
品牌: Kaga FEI
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
尺寸: 3.25 mm x 8.55 mm x 0.85 mm
高度: 0.85 mm
長度: 8.55 mm
存儲容量: 512 kB
安裝風格: SMD/SMT
工作電源電壓: 3 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth
協議 - Sub GHz: ISM
屏蔽: Shielded
原廠包裝數量: 300
子類別: Wireless & RF Modules
寬度: 3.25 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BLUETOOTH® Low Energy Modules

Kaga FEI BLUETOOTH® Low Energy Modules offer a wide variety of features, characteristics, and applications. The BLE modules provide a 1.7V to 5.5V single power supply and a 2402MHz to 2480MHz frequency. The Integrated system includes a 32-bit processor, high-performance PCB antenna, and a -40°C to +85°C operating temperature range. The BLE modules supply SPI, UART, I2C, I2S, PDM, and 12-bit ADC interfaces.