NINA-B111-04B

u-blox
377-NINA-B111-04B
NINA-B111-04B

製造商:

說明:
藍芽模組-802.15.1 nRF52832, antenna pin, u-connectXpress / open CPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 245

庫存:
245
可立即送貨
在途量:
500
預期2026/5/12
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$180.20 NT$180.20
NT$170.00 NT$1,700.00
完整捲(訂購多個500)
NT$170.00 NT$85,000.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽模組-802.15.1
RoHS:  
BLE, Bluetooth 5.0
GPIO, I2C, SPI, UART, USB
7 dBm
1 Mb/s, 2 Mb/s
- 95 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
天線: External
品牌: u-blox
核心: ARM Cortex M4
組裝國家: Not Available
擴散國: Not Available
原產國: AT
高度: 2.2 mm
長度: 10.6 mm
存儲容量: 512 kB
濕度敏感: Yes
安裝風格: PCB Mount
工作電源電壓: 3 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
靈敏度: - 95 dBm
屏蔽: Shielded
原廠包裝數量: 500
子類別: Wireless & RF Modules
公司名稱: Nina
類型: USB Adapter
寬度: 10 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-B1 Stand-Alone BLE Modules

u-blox NINA-B1 Series Stand-alone BLUETOOTH® Low Energy (BLE) Modules are small devices that feature BLUETOOTH 5.0, a powerful Arm® Cortex®-M4 with FPU, and state-of-the-art power performance. The modules are designed with embedded low-power crystals that minimize power consumption, thus extending battery life. These NINA-B1 modules are delivered with u-connectXpress software that supports u-blox BLE serial port service, GATT client and server, beacons, and NFC™. The BLE modules offer full flexibility to add the application and run on the built-in Cortex-M4 with FPU. These NINA-B1 modules feature M4F MCU, 64kB RAM, 512kB flash memory, BLUETOOTH mesh, and seven to 20 maximum BLUETOOTH connections.