NINA-B406-00B

u-blox
377-NINA-B406-00B
NINA-B406-00B

製造商:

說明:
藍芽模組-802.15.1 nRF52833, PCB antenna, open CPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,497

庫存:
2,497 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$215.56 NT$215.56
NT$202.98 NT$2,029.80
完整捲(訂購多個500)
NT$202.98 NT$101,490.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽模組-802.15.1
RoHS:  
NINA-B40
BLE, Bluetooth 5.1
GPIO, I2C, SPI, UART, USB
2 Mb/s
- 102 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
天線: Internal
品牌: u-blox
核心: ARM Cortex M4
組裝國家: Not Available
擴散國: Not Available
原產國: AT
高度: 2.2 mm
長度: 15 mm
存儲容量: 512 kB
濕度敏感: Yes
安裝風格: PCB Mount
工作電源電壓: 1.7 V to 3.6 V
產品: Bluetooth Modules
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
靈敏度: - 102 dBm
屏蔽: Shielded
原廠包裝數量: 500
子類別: Wireless & RF Modules
公司名稱: Nina
類型: USB Adapter
寬度: 10 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-B40 Series Stand-alone BLE Modules

u-blox NINA-B40 Series Stand-alone BLUETOOTH® Low Energy (BLE) Modules are small devices with Bluetooth 5.1 that are particularly suited for harsh professional environments. Additionally, the modules support NFC and IEEE 802.15.4 with Thread and Zigbee. These modules are designed based on the Nordic Semiconductor nRF52833 chip, including an integrated RF core and powerful Arm® Cortex®-M4 with an FPU processor. The NINA-B40 modules support the Bluetooth 5.1 direction-finding service with the help of the Angle of Arrival (AoA) and Angle of Departure (AoD) transceivers. These NINA-B40 BLE modules operate at -40°C to 105°C temperature range and 1.7V to 3.6V on a single supply voltage range. This supply voltage can be used as an I/O reference level and easily integrated into simple, single-voltage rail systems. The NINA-B40 modules feature M4F MCU, 128kB RAM, 512kB flash, Bluetooth mesh, and 20 maximum Bluetooth connections.