BGM123N256V1

Silicon Labs
634-BGM123N256V1
BGM123N256V1

製造商:

說明:
藍芽模組-802.15.1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 260   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$264.52 NT$68,775.20
NT$245.82 NT$122,910.00
NT$236.98 NT$236,980.00

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 藍芽模組-802.15.1
RoHS:  
BGM123
BLE, Bluetooth 4.2
I2C, UART, USART
3 dBm
1 Mb/s
- 91 dBm
2.4 GHz
1.85 V
3.8 V
- 40 C
+ 85 C
天線: Integrated
天線連接器類型: Integrated
品牌: Silicon Labs
高度: 1.4 mm
長度: 6.5 mm
濕度敏感: Yes
工作電源電壓: 1.85 V to 3.8 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
靈敏度: - 91 dBm
子類別: Wireless & RF Modules
電源電流接收: 8.7 mA
電源電流傳輸: 8.2 mA
寬度: 6.5 mm
每件重量: 200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
MXHTS:
8542310302
ECCN:
5A992.C

Blue Gecko BLUETOOTH® Smart Modules

Silicon Labs Blue Gecko BLUETOOTH® Smart Modules are targeted for applications where ultra-small size, reliable high-performance RF, low-power consumption, and easy application development are key requirements. Quickly introduce Bluetooth connectivity into sports and fitness, consumer electronics, beacons, and smart home applications. The modules integrate a high-performance, ultra-robust antenna, which requires minimal PCB, plastic, and metal clearance. The total PCB area required by the modules is only 51mm².