NINA-B221-04B

u-blox
377-NINA-B221-04B
NINA-B221-04B

製造商:

說明:
藍芽模組-802.15.1 ESP32, antenna pin, u-connectXpress

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 627

庫存:
627 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$280.84 NT$280.84
NT$263.84 NT$2,638.40
NT$256.70 NT$12,835.00
完整捲(訂購多個500)
NT$256.70 NT$128,350.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽模組-802.15.1
RoHS:  
NINA-B2
BLE, Bluetooth 5.0, BR/EDR
GPIO, SPI, UART
5 dBm
1 Mb/s, 2 Mb/s, 3 Mb/s
- 88 dBm
2.4 GHz to 2.4835 GHz
3 V
3.45 V
- 40 C
+ 85 C
Reel
Cut Tape
天線連接器類型: Pin
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 10.6 mm x 10 mm x 2.2 mm
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE, Classic Bluetooth
協議 - Sub GHz: ISM
原廠包裝數量: 500
子類別: Wireless & RF Modules
電源電流接收: 60 mA, 110 mA
電源電流傳輸: 80 mA, 150 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules

u-blox NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules are small, dual-mode BLUETOOTH standalone modules. The u-blox NINA-B2 modules are designed for easy use and integration into professional applications. The modules are pre-flashed with u-connectXpress software. This supports peripheral and central roles, such as the serial port profile, GATT client and server, beacons, and u-blox BLUETOOTH low-energy serial port service. These are all configurable from a host using AT commands. This software is easy to use and reduces the time, risk, and cost of adding BLUETOOTH connectivity to products.