M1-B1-USB

Signetik
544-M1-B1-USB
M1-B1-USB

製造商:

說明:
蜂窩模組 Nordic Cellular CAT M-1 Nordic BLE Intelligent IoT USB Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,369.33 NT$236,933.00
5,000 報價

商品屬性 屬性值 選擇屬性
Signetik
產品類型: 蜂窩模組
RoHS:  
SigCell
700 MHz to 2.2 GHz
8 dBm
UART, USB
4.45 V
5.5 V
600 mA
- 40 C
+ 85 C
u.FL
38 mm x 20.5 mm x 7 mm
Cellular, LTE, NBIoT
品牌: Signetik
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝風格: Screw
工作電源電壓: 5 V
產品: Cellular Modules
產品類型: Cellular Modules
協議 - 藍牙、BLE (802.15.1): BLE, Bluetooth 5.0
協議 - GPS、GLONASS: GNSS, GPS
原廠包裝數量: 100
子類別: Wireless & RF Modules
公司名稱: SigCell
類型: BLE USB Module
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SigCell IoT Cellular BLE USB Module

Signetik SigCell IoT Cellular BLE USB Module is based on the Nordic nRF9160 LTE-M/NB-IoT SIP and the Nordic nRF52840. The nRF52840 is FCC, Verizon, and AT&T certified. The device is designed for intelligent IoT applications with the capability of interfacing host systems via the USB interface. The USB interface enumerates as two UARTs. The host can use the first UART to control the cellular connection via AT commands or Signetik’s API. Signetik’s API supports various IoT protocols like HTTP REST, CoAP/CBOR, MQTT, TLS, and more. The second UART is used with an HCI interface that is recognizable by most operating systems, out of the box.