GPS GNSS/GPS模組

結果: 320
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 頻率 通道數 首次定位時間 - 冷啟動 擷取靈敏度 水平定位精度 電源電壓 - 最小值 電源電壓 - 最大值 運作供電電流 接口類型 最高工作溫度 協議 - GPS、GLONASS 資格 封裝
FURUNO GNSS/GPS模組 GNSS Disciplined Oscillator with OCXO
17在途量
最少: 1
倍數: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 148 dBm 5.5 V 5.5 V 1.2 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Quectel GNSS/GPS模組 Single band, 3 GNSS, w/ LNA, integrated chip antenna (Airoha 3333) 264庫存量
1,000預期2026/8/14
最少: 1
倍數: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 35 s - 148 dBm 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
DFRobot GNSS/GPS模組 Gravity: GNSS GPS BeiDou Positioning Module with RTC - I2C&UART
13預期2026/6/12
最少: 1
倍數: 1

1.561 GHz to 1.57542 GHz 3.3 V 5 V I2C, UART GPS, GNSS Bulk
u-blox GNSS/GPS模組 L1/L5 dual-band GNSS receiver for meter-level accuracy in urban environments 392庫存量
8,000預期2026/6/4
最少: 1
倍數: 1
: 500

320 kHz 2 Channel 28 s 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
FURUNO GNSS/GPS模組 Timing Multi-GNSS Receiver Module
2,260在途量
最少: 1
倍數: 1
: 500

GT 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 148 dBm 3.3 V 3.3 V 68 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
FURUNO GNSS/GPS模組 GNSS Disciplined Oscillator with OCXO
22在途量
最少: 1
倍數: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 1.4 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Quectel GNSS/GPS模組 Single band, 3 GNSS, w/ LNA (Airoha 3333) 994庫存量
最少: 1
倍數: 1
: 500

1.57542 GHz, 1.60171 GHz 35 s - 149 dBm 2.8 V 4.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Antenova GNSS/GPS模組 MT3337E ROM
400預期2026/5/29
最少: 1
倍數: 1
: 1,000

M20048-1 1.559 GHz to 1.609 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Quectel GNSS/GPS模組 Single band, RTC, 3 GNSS (Airoha 3333) 288庫存量
最少: 1
倍數: 1
: 1,000
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 52 Channel 14 s - 147 dBm, - 146 dBm 2.5 m 2.8 V 4.3 V 26 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
u-blox GNSS/GPS模組 u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel
254預期2026/7/9
最少: 1
倍數: 1
: 250

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape, MouseReel
DFRobot GNSS/GPS模組 The LoRa-Based GNSS-RTK High Precision Positioning Kit (US) is a comprehensive, dual-module system engineered to deliver centimeter-level location accuracy. It operates on the principle of Real-Time Kinematics (RTK), which involves a stationary base
4在途量
最少: 1
倍數: 1

915 MHz - 147 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
u-blox NEO-M9V-20B
u-blox GNSS/GPS模組 u-blox M9 GNSS module UDR and ADR, onboard SAW+LNA and IMU LCC, 12x16 mm, 250 pcs/reel
3,500在途量
最少: 1
倍數: 1
: 500

Reel, Cut Tape
FURUNO GNSS/GPS模組 GNSS Disciplined Oscillator with OCXO
4預期2026/9/15
最少: 1
倍數: 1

GF 1.57542 GHz, 1.602 GHz 32 Channel 35 s 5.5 V 5.5 V 400 mA + 85 C GPS, GNSS, GLONASS, Galileo
Quectel GNSS/GPS模組 Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III) 69庫存量
最少: 1
倍數: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 147 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS/GPS模組 Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications
724預期2026/8/13
最少: 1
倍數: 1
: 250

25 Hz 1344 Channel 25 s - 160 dBm 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
ArduSimple GNSS/GPS模組 RTK Handheld 2 Mapping Kit
5預期2026/5/28
最少: 1
倍數: 1

USB + 85 C GPS, GLONASS Bulk
u-blox GNSS/GPS模組 u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel
6,500在途量
最少: 1
倍數: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
M5Stack GNSS/GPS模組 Cap LoRa 1262 for Cardputer Adv (SX1262,ATGM336H)
7預期2026/7/1
最少: 1
倍數: 1

u-blox GNSS/GPS模組 u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
1,500在途量
最少: 1
倍數: 1
: 500

28 s - 160 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS/GPS模組 u-blox M10 GNSS System-in-Package ROM, TCXO, SAW, LNA, 1.8/3V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel
14,995預期2026/11/16
最少: 1
倍數: 1
: 1,000

1.76 V 3.6 V I2C, UART + 85 C Reel, Cut Tape, MouseReel
Advantech GNSS/GPS模組 add AIW-2 series half size mini-PCIe, GN
6在途量
最少: 1
倍數: 1

Quectel GNSS/GPS模組 Single band, 3 GNSS, w/ LNA (Airoha 3333) 63庫存量
250預期2026/7/13
最少: 1
倍數: 1
: 250

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
M5Stack GNSS/GPS模組 GNSS Mod Barometric Presur IMU Magnetometer Sensors NEOM9N BMP280 BMI270 BMM150
40預期2026/7/1
最少: 1
倍數: 1

25 Hz 1.5 m GNSS Bulk
u-blox GNSS/GPS模組
1,933預期2026/8/6
最少: 1
倍數: 1

28 s - 167 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS
Fluke FLUKE-174X GPS-REC
Fluke GNSS/GPS模組 GPS RECEIVER W/ ANTENNA
GPS