INP1013

InnoPhase IoT
150-INP1013
INP1013

製造商:

說明:
多協議模組 WiFi/BLE5/MCU Module w/ Ceramic Chip Antenna Reduced Footprint

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 154

庫存:
154 可立即送貨
數量超過154會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$374.68 NT$374.68
NT$338.98 NT$3,389.80
NT$267.58 NT$26,758.00
NT$249.56 NT$124,780.00
NT$237.32 NT$237,320.00
2,500 報價

商品屬性 屬性值 選擇屬性
InnoPhase IoT
產品類型: 多協議模組
RoHS:  
2.4 GHz
17.5 dBm
SPI, UART
2.6 V
3.6 V
- 40 C
+ 85 C
u.FL
12.8 mm x 20 mm x 2.5 mm
BLE 5.0
802.11 b/g/n
Tray
品牌: InnoPhase IoT
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
產品: 802.11 b/g/n, BLE 5.0
產品類型: Multiprotocol Modules
子類別: Wireless & RF Modules
零件號別名: INP1013-A1-ITS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Talaria TWO™ Multi-Protocol Wireless Modules

InnoPhase IoT Talaria TWO™ INP101x Modules feature integrated wireless connectivity plus a microcontroller for edge-of-network IoT designs. These modules use the Talaria TWO™ system-on-chip (SoC) with ultra-low power Wi-Fi® and BLUETOOTH® Low Energy for wireless data transfer. The devices feature an embedded Arm® Cortex®-M3 for system control and user applications plus advanced security elements for device safeguards. The INP1012, INP1013, INP1014, and INP1015 modules are more than 40% smaller than the INP1010 and INP1011 and have additional antenna options. InnoPhase IoT Talaria TWO INP101x Modules are ideally suited for compact designs needing a direct-to-cloud connection, such as smart door locks, remote security cameras, connected sensors, and other space-constrained products within commercial, industrial, home, and health markets.