113990975

Seeed Studio
713-113990975
113990975

製造商:

說明:
多協議模組 EMC3080 WI-FI&BLE Module - Support MXMESH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$91.46 NT$91.46

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 多協議模組
2.4 GHz
I2C, SPI
2.7 V
3.3 V
- 40 C
+ 105 C
IPEX, PCB
2.4 cm x 2.6 cm x 0.3 cm
Bluetooth 5.0
802.11 b/g/n
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: 802.11 b/g/n, BLE
產品類型: Multiprotocol Modules
子類別: Wireless & RF Modules
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

EMC3080 Wi-Fi® & BLE Module

Seeed Studio EMC3080 Wi-Fi® and BLE Module are ideal for IoT data communication utilizing data collection and control through a rich peripheral interface. The EMC3080 transmits data to the Internet of Things cloud service platform through a Wi-Fi network connection to realize the Internet of Everything. The EMC3080 Wi-Fi and BLE Module is used in a wide range of IoT applications through a variety of different form factors, interface types, antenna interfaces, and temperature ranges.