CS-EASYSWITCH-01

Crowd Supply
392-CS-EASYSWITCH-01
CS-EASYSWITCH-01

製造商:

說明:
Sub-GHz模組 easyswitchbox / Radio transceiver: RFM95 LoRa (long-range) Frequency: 868 MHz (EU)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 41

庫存:
41 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,309.00 NT$1,309.00

商品屬性 屬性值 選擇屬性
Crowd Supply
產品類型: Sub-GHz模組
RoHS:  
easySwitchBox
868 MHz
3.3 V
5 V
LoRa/LoRaWAN
品牌: Crowd Supply
組裝國家: Not Available
擴散國: Not Available
原產國: BY
產品類型: Sub-GHz Modules
子類別: Wireless & RF Modules
每件重量: 71.723 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526925000
TARIC:
8526920090
ECCN:
EAR99

easySwitchBox

Crowd Supply easySwitchBox is a long-range LoRa® wall switch powered by coin cells and the Arduino IDE. This easySwitchBox sends on/off signals to any relay, actuator, or other project. The wall switch is also used to trigger any event wirelessly and from a distance up to a few kilometers using LoRa®. The long-range easySwitchBox is easy to program using the Arduino IDE, and communication is secured by an authentication chip. The SwitchBox kit usually comes with an Arduino Nano radio shield that allows signals to be received from easySwitchBox using Arduino Nano.