113990831

Seeed Studio
713-113990831
113990831

製造商:

說明:
Sub-GHz模組 Dragino LoRaST IoT Module featuring LoRa? technology - Support 915MHz Frequency

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,058.42 NT$1,058.42

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: Sub-GHz模組
915 MHz
20 dBm
I2C, I2S, SPI, USART, USB
1.8 V
3.6 V
125 mA
7.2 mA
- 40 C
+ 85 C
External
22 mm x 42 mm x 3.6 mm
LoRa/LoRaWAN
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
工作電源電壓: 1.8 V to 3.6 V
產品: LoRa/LoRaWAN
產品類型: Sub-GHz Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Dragino LoRaST IoT Module with LoRa Technology

Seeed Studio Dragino LoRaST IoT Module with LoRa Technology features long-range, low-power consumption and secure data transmission. The module can be used to quickly deploy industrial-level LoRa and IoT solutions. The device is easy to program and can be used to create and connect things everywhere. LoRaST's wireless part is based on the SX1276/SX1278. This allows for sending data at long ranges and at low data rates.