SIMSA868-PRO

SensiEDGE
368-SIMSA868-PRO
SIMSA868-PRO

製造商:

說明:
Sub-GHz模組 SensiSUB Certified SUBGIGA 868MHz, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 250   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,631.60 NT$657,900.00
500 報價

商品屬性 屬性值 選擇屬性
SensiEDGE
產品類型: Sub-GHz模組
RoHS:  
868 MHz
11.6 dBm
ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB
2 V
3.6 V
- 40 C
+ 85 C
Chip
30 mm x 20 mm x 10 mm
Sub GHz
Bulk
品牌: SensiEDGE
組裝國家: Not Available
擴散國: Not Available
原產國: IL
產品類型: Sub-GHz Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
類型: System on Module
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
EAR99

SensiSUB System-on-Modules

SensiEDGE SensiSUB System-on-Modules integrate a microcontroller, a variety of sensors, and SUB 1GHZ connectivity. The modules are cost-effective, low-power devices that provide easy integration with designs requiring rich functionality. The SensiSUB allows for adding wireless connectivity to projects without requiring any RF experience or expertise. The modules provide a complete certified RF platform in a tiny form factor to optimize time to market. SensiSUB is capable to work down to 2V.