TCM 310

EnOcean
808-TCM310
TCM 310

製造商:

說明:
Sub-GHz模組 Gateway Transceiver Module, 868 MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 378

庫存:
378 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$517.14 NT$517.14
NT$501.16 NT$12,529.00
NT$482.80 NT$48,280.00
NT$426.36 NT$106,590.00
NT$421.60 NT$210,800.00
2,500 報價

商品屬性 屬性值 選擇屬性
EnOcean
產品類型: Sub-GHz模組
RoHS:  
TCM 310
868.3 MHz
3 dBm
UART
2.6 V
4.5 V
24 mA
33 mA
- 25 C
+ 85 C
22 mm x 19 mm x 3 mm
品牌: EnOcean
數據率: 125 kB/s
濕度敏感: Yes
產品: RF Transceivers
產品類型: Sub-GHz Modules
原廠包裝數量: 250
子類別: Wireless & RF Modules
公司名稱: TCM 310
零件號別名: S3003-K310
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5D992.c

Transceiver Modules

EnOcean Transceiver Modules blend automation and digitization seamlessly with smart buildings. The EnOcean Transceiver Modules pave the way for intelligent environments, allowing for effortless control and connectivity. By harnessing the power of wireless transceiver modules, communication with other EnOcean-based devices becomes easy, offering a streamlined solution for many applications. From precise LED lighting control and efficient heating management to IoT solutions through gateways to the cloud, the modules transform spaces into interconnected innovations.

TCM310 & TCM310U Transceiver Modules for Gateways

EnOcean TCM310 and TCM310U Transceiver Modules for Gateways revolutionize EnOcean 868MHz and 902MHz radio systems. The EnOcean TCM310 and TCM310U feature a bi-directional radio interface at one end and a bi-directional serial interface at the other. The devices bridge the gap between these two domains. Its transparent transmission of radio messages through the serial interface empowers external host processors or host PCs to communicate in both directions effortlessly.