R9A06G062GNP#AC1

Renesas Electronics
968-R9A06G062GNP#AC1
R9A06G062GNP#AC1

製造商:

說明:
Sub-GHz模組 Sub-GHz/Wi-SUN radio transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 121

庫存:
121
可立即送貨
在途量:
490
預期2026/6/8
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$423.64 NT$423.64
NT$368.22 NT$3,682.20
NT$348.84 NT$8,721.00
NT$322.66 NT$32,266.00
NT$261.12 NT$65,280.00
NT$260.78 NT$127,782.20
2,940 報價

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: Sub-GHz模組
RoHS:  
RAA604S00/Wi-SUN
Tray
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: Sub-GHz Modules
原廠包裝數量: 490
子類別: Wireless & RF Modules
公司名稱: RZ
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RAA604S00 Wi-SUN Radio Transceiver

Renesas Electronics RAA604S00 Wi-SUN Radio Transceiver operates in the 863MHz to 928MHz frequency range. This Renesas Electronics versatile transceiver includes a physical (PHY) layer, supporting SUN OFDM and SUN FSK with data rates up to 2.4Mbps and 200kbps. The device provides reliable and long-range communication with programmable Tx output power up to +15dBm in SUN FSK and +11dBm in SUN OFDM. The RAA604S00 has a high receiver sensitivity of -119dBm in 12.5kbps SUN OFDM reception and -109dBm in 50kbps SUN FSK reception, making it suitable for a wide range of applications that require robust and reliable wireless communication.