ZICM357P2-1

CEL
551-ZICM357P2-1
ZICM357P2-1

製造商:

說明:
Zigbee模組-802.15.4 MeshConnect Module 2405-2480MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 140   多個: 140
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,110.78 NT$155,509.20

商品屬性 屬性值 選擇屬性
CEL
產品類型: Zigbee模組-802.15.4
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
2.405 GHz to 2.48 GHz
13000 ft
250 kb/s
- 100 dBm
3.3 V
3.3 V
170 mA
28 mA
20 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Tray
天線連接器類型: PCB
品牌: CEL
尺寸: 1.4 in x 1 in x 0.195 in
接口類型: SPI, TWI, UART
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: Zigbee Modules
原廠包裝數量: 140
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
CEL is making a change to the MeshConnect EM357 module Part
Numbers. This change is due to the 1MB Flash in the module has
changed from M25P80 to M25PE80. The M25PE80 has a "page erase"
feature, which is required to be 100% compatible with Ember's
stack. CEL will transition to the new part numbers once the
inventory for the old part number has been depleted. P/N
ZICM357P2-1 will become ZICM357P2-2.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-19

USHTS:
8525601010
TARIC:
8525600000
ECCN:
5A002.a.1

CEL MeshConnect™ ZICM357P2-1 EM357 Transceiver Module and Kit

CEL MeshConnectZICM357P2-1 EM357 transceiver modules combine a high performance RF solution with the premier ZigBee stack on the market. The MeshConnect EM357 module also integrates 1MB on board Flash memory for over-the-air program updates without the need for additional in-system memory, making this CEL device ideal for smart energy applications. The integrated power amplifier maximizes range and performance. CEL MeshConnect EM57 transceiver modules are based on the Ember EM357 ZigBee compliant system-on-chip IC. The module is a single-chip wireless solution for ZigBee applications and includes an RF transceiver with baseband modem, a hardwired MAC, and an embedded 32-bit ARM® Cortex™-M3 microcontroller with internal RAM (12kB) and Flash (192kB) memory. The CEL ZICM357P2-1 EM357 adds a power amplifier to increase range up to 2.5 miles, provide more reliable transmission, and reduce the number of nodes in your network. The MeshConnect EM357 Module Development Kit is a stand-alone radio system that allows users to place the modules into the target environment and evaluate performance on-site. The EM357 Module Development Kit also serves as an invaluable aid in application development. Through the many interface headers on the board, the user has access to all of the MeshConnect module pins, enabling easy connection to target systems for application development.
Learn More