704.945.0

EAO
123-704.945.0
704.945.0

製造商:

說明:
按鈕盒 ENCLSR 22.5mm 94mm x 94mm x 81mm

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,452.14 NT$1,452.14
NT$1,443.98 NT$14,439.80
NT$1,406.92 NT$35,173.00
NT$1,355.92 NT$67,796.00
NT$1,328.04 NT$132,804.00
NT$1,302.88 NT$325,720.00
500 報價

商品屬性 屬性值 選擇屬性
EAO
產品類型: 按鈕盒
RoHS:  
Gray
Plastic
94 mm
94 mm
81 mm
IP66
4
品牌: EAO
覆蓋顏色: Yellow
外殼顏色: Gray
產品: Industrial Enclosures
產品類型: Electrical Enclosures
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
公司名稱: Series 04
類型: Emergency Stop Enclosure
每件重量: 245.065 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.