U024-V2

M5Stack
170-U024-V2
U024-V2

製造商:

說明:
操縱杆 I2C Joystick 2 Unit (STM32G030)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$168.30 NT$168.30

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 操縱杆
RoHS:  
Joysticks
I2C
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Joysticks
原廠包裝數量: 10
子類別: Human Machine Interfaces
每件重量: 15.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471609000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

U024-V2 I2C Joystick 2 Unit

M5Stack U024-V2 I2C Joystick 2 Unit features an STM32G030F6P6 microcontroller and I2C communication. The M5Stack U024-V2 supports three-axis inputs, analog for X/Y axes, and a digital Z-axis button. The Hall effect joystick offers precise, non-contact control, with benefits like wear resistance, high precision, and strong anti-interference, ensuring stability and a long lifespan. The unit also includes WS2812 RGB LEDs for status indication and a reserved interface for easy firmware updates. It is ideal for applications like game control and robot operation.