Z744

Advanced Energy / Excelsys
324-Z744
Z744

製造商:

說明:
模組化電源 - 配件 DIN Rail Bracket

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,605.14 NT$1,605.14
NT$1,480.70 NT$7,403.50
NT$1,429.70 NT$14,297.00
NT$1,353.20 NT$27,064.00
NT$1,244.06 NT$62,203.00
NT$1,209.72 NT$120,972.00
NT$1,180.48 NT$236,096.00
500 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 模組化電源 - 配件
RoHS:  
REACH - SVHC:
DIN Rail Adapter Plate
powerMod
品牌: Advanced Energy / Excelsys
組裝國家: Not Available
擴散國: Not Available
原產國: MY
封裝: Bulk
產品類型: Modular Power Supplies
原廠包裝數量: 10
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

UltiMod Modular Power Supplies

Advanced Energy / Excelsys UltiMod AC-DC Modular Power Supplies combines high reliability, efficiency, and user flexibility, providing excellent solutions for medical, life science, and industrial applications. These supplies offer either 4 or 6 slots, up to 92% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. UltiMod power supplies are available in two package sizes and feature up to 12 isolated output voltages, so outputs can be paralleled for a higher current and series connected for voltages as high as 348VDC. Housed in a compact 1U form factor, the Ultimod series comes with IEC 60601-1 and IEC 60950 safety approvals and SEMI F47 compliance. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.