1454095

Phoenix Contact
651-1454095
1454095

製造商:

說明:
感應器線纜/致動器線纜 SAC-4P-10.0-28X/ M12FS OD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,809.14 NT$1,809.14

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12
4 Position
No Connector
Male
A Coded
10 m (32.808 ft)
4 A
250 V
Black-Gray
IP65, IP68, IP69K
Bulk
品牌: Phoenix Contact
外殼材料: Cross-linked Polyethylene (XPE)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: PLUSCON Field
零件號別名: SAC-4P-10,0-28X/M12FS_OD SAC4P10028XM12FSOD
每件重量: 452.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

M12戶外電纜

Phoenix Contact研發了M12戶外電纜以滿足訊號5e組別乙太網路應用的戶外用途需求。防紫外線、廢氧及腐蝕,此4位置Phoenix Contact M12戶外 電纜具有不鏽鋼螺紋/管箍螺母,能經受-40°C至105°C的嚴苛溫度並符合IP65/IP67/IP69K規定。
瞭解更多