ES-457

Brainboxes
360-ES-457
ES-457

製造商:

說明:
伺服器 Ethernet 2 Port RS232 Power Over Ethernet (PoE)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,228.00 NT$8,228.00

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 伺服器
RoHS:  
Serial Device Servers
1 Mb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232
5 V
30 V
0 C
+ 60 C
品牌: Brainboxes
尺寸: 101 mm x 100 mm x 27 mm
產品類型: Servers
系列: ES
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: brainboxes
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A991.b

Ethernet to Serial Device Servers

Brainboxes Ethernet to Serial Device Servers enable communication between a serial-enabled device and a computer on a local network or with internet access anywhere in the world. These modules are plug-and-play, so no network expertise is required. A browser-based graphic user interface (GUI) allows secure configuration and control of the serial ports over a local network or the internet. Variants include desktop and laboratory, industrial, light industrial, small form factor, and power over Ethernet (PoE).

ES-413/420/446/457 Ethernet to Serial Servers

Brainboxes ES-413/420/446/457 Ethernet to Serial Servers offer a reliable and versatile solution for bridging Ethernet and serial communication by providing access to RS232/RS422/485 serial ports. These devices offer data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, delivering uncompromising performance. The Power over Ethernet (PoE) uses the IEEE 802.3af standard, which is compatible with any PoE switch. The ES-413/420/446/457 Ethernet to Serial Servers provide simple, instant networked serial ports. The Serial Port Tunnelling (individually configurable) allows serial cable replacement over any distance, requiring no additional software. For Windows operating systems, the custom-designed (32-bit/64-bit) driver provides users with local COM ports. This enables the maintenance of existing software applications while connecting to remote devices across the network as if they were connected locally. Typical applications include computers, industrial automation equipment, and point-of-sale systems.