24008

Cole Hersee
576-24008
24008

製造商:

說明:
工業繼電器 120A MAKE-65A BREAK INTRMNT DUTY 24-36V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 85

庫存:
85 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,742.16 NT$1,742.16
NT$1,552.44 NT$15,524.40
NT$1,482.40 NT$37,060.00
NT$1,431.06 NT$57,242.40
NT$1,270.92 NT$152,510.40

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 工業繼電器
RoHS:  
Solenoid Relays
24
Bulk
品牌: Cole Hersee
產品類型: Industrial Relays
原廠包裝數量: 40
子類別: Relays
公司名稱: Cole Hersee
每件重量: 386.175 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Automotive High Current DC Relays

Cole Hersee Automotive High Current DC Relays deliver high performance while minimizing arcing and contact oxidation. The relays are designed for universal use with the ability to handle loads up to 200A. A PVC-coated option is available for a more environmentally sealed product. These relays feature SPST normally open contacts and 6VDC to 36VDC voltage rating. The devices have a plated steel housing and include hex nuts and washers for fastening. Typical applications for Cole Hersee Automotive High Current DC Relays include agriculture, construction, trucks and buses, material handling, and aftermarket.