1622460

Phoenix Contact
651-1622460
1622460

製造商:

說明:
充電控制器 EV-CC-AC1-M3-CC-SER PCB -

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
3 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,500.00 NT$8,500.00

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 充電控制器
RoHS:  
REACH - SVHC:
EV
Charge Controllers
AC Charging Controller
PCB Mount
Digital
品牌: Phoenix Contact
充電模式: Mode 3, Case C
接口類型: RS-485
IP額定值: IP00
最高工作溫度: + 70 C
最低工作溫度: - 35 C
輸入數: 5 Input
輸出數: 4 Output
標準: IEC 61851-1
原廠包裝數量: 1
子類別: E-Mobility
電源電流 - 最大值: 40 mA
電源電壓 - 最大值: 240 VAC
電源電壓 - 最小值: 100 VAC
每件重量: 272 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160
TARIC:
8537109199
ECCN:
EAR99

電動交通解決方案

Phoenix Contact電動交通解決方案可從單個來源提供一系列完整的1型、2型和GB/T標準型充電連接器。這些組合充電系統(CCS)是符合標準的電動車充電系統,支援常規交流充電和快速直流充電。兩個車輛連接器都能裝入CCS車輛入口。組合充電系統提供安全、快速充電和智慧充電過程。

CCS Type 2 - Fast DC Charging for Europe

Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe are the ideal charging interface for everyday charging situations in Europe. Combined Charging System (CCS) technology is suitable for both conventional AC charging and for DC charging on the move. The CCS vehicle connector system easy inserts into the vehicle inlet and transmits DC current up to 200A. Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe comply with IEC 62196.

Type 2 - Conventional AC Charging for Europe

Type 2 - Conventional AC Charging Products for Europe carry out single- or three-phase AC charging in charging modes 2 and 3. As part of the safety concept, both PP and CP signal contacts assume control functions. These detect whether the vehicle connector is correctly inserted in the inlet and which level of power may be used for charging. Type 2 - Conventional AC Charging Products for Europe comply with IEC 62196.