PCIe-8338

ADLINK Technology
976-PCIE-8338
PCIe-8338

製造商:

說明:
運動控制器 PCIe-8338PCIe EtherCAT Master Motion Controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$66,812.38 NT$66,812.38
10 報價

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 運動控制器
PCIe-8338
Motion Controllers
品牌: ADLINK Technology
接口類型: PCIe
最高工作溫度: + 60 C
最低工作溫度: 0 C
原廠包裝數量: 1
子類別: Controllers
電源電壓 - 最大值: 24 V
電源電壓 - 最小值: 24 V
零件號別名: 91-18406-0060
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

PCIe-8338 EtherCAT Motion Controller

ADLINK Technology PCIe-8338 EtherCAT Motion Controller is a hardware-based controller that supports up to 64 synchronized axes and over 10,000 points simultaneously. This controller provides an out-of-shell Application-ready (APS) function library to generate multi-dimensional, highly synchronized, time-deterministic event-triggered motion, and I/O control. The PCIe-8338 motion controller features dedicated isolated Emergency stop input (EMG) and configurable isolated high-speed digital input, with up to 1MHz input frequency. This motion controller supports up to 16D linear interpolation, 3D circular, and 3D spiral interpolation. The PCIe-8338 motion controller implements point-table functions for contouring applications.