GRV-R7-I1VAPM-3

Opto 22
94-GRV-R7-I1VAPM-3
GRV-R7-I1VAPM-3

製造商:

說明:
功率控制器 groov RIO Power Monitoring module, 3-phase, 600V

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$31,662.16 NT$31,662.16

商品屬性 屬性值 選擇屬性
Opto 22
產品類型: 功率控制器
RoHS:  
RIO
Power Controllers
Power Monitoring Module
DIN Rail
Analog
3-Phase Version
品牌: Opto 22
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 70 C
最低工作溫度: - 0 C
原廠包裝數量: 1
子類別: Controllers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

groov RIO I/O Family

Opto 22 groov RIO I/O Family provides versatility with more than 61K unique I/O combinations in one device, saving time, effort, and costs. The groov RIO controllers help users build a secure system for data communications with a built-in device firewall, account authentication, TLS encryption, and more. The power and energy monitoring function can predict downtime, saving energy costs with 64 field measurements and calculated values—in one module. Opto 22 groov RIO I/O Family enables users to organize like a pro, using a web browser to configure I/O, security, networking, communications, and more. Users can then collect and publish data in several ways, including the power-fail-safe onboard storage, USB drives, and cloud platforms. The groov RIO series features compact units ready for DIN-rail or panel mounting and operation in a -20°C to +70°C temperature range.