DFR0886

DFRobot
426-DFR0886
DFR0886

製造商:

說明:
可編程控制器 The EDGE101 Industrial ESP32 IoT Programmable Controller is engineered to seamlessly bridge the gap between ESP32-based development and the rigorous demands of real-world industrial and IoT applications. It integrates essential industrial communicati

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,356.60 NT$1,356.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 可編程控制器
RoHS:  
Programmable Controllers
品牌: DFRobot
最高工作溫度: + 75 C
最低工作溫度: - 20 C
封裝: Bulk
子類別: Controllers
電源電壓 - 最大值: 26 V
電源電壓 - 最小值: 9 V
每件重量: 350 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

DFR0886 Edge101 ESP32 IoT Programmable Controller

DFRobot DFR0886 Edge101 Industrial ESP32 Internet of Things (IoT) Programmable Controller is a rugged, industrial‑grade control platform designed to bridge the gap between traditional ESP32 development boards and real‑world deployment needs. Powered by an ESP32 dual‑core processor, the DFRobot DFR0886 integrates essential industrial communication interfaces [including isolated RS485 (Modbus‑compatible), isolated CAN bus, Ethernet, Wi‑Fi®, and BLUETOOTH®], making the controller exceptionally well‑suited for automation, monitoring, and IoT system integration.