C148

M5Stack
170-C148
C148

製造商:

說明:
可編程控制器 M5Stack PowerHub loT controller w/oBattery (ESP32-S3)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
8
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,254.60 NT$1,254.60

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 可編程控制器
RoHS:  
Programmable Controllers
Power Hub
Panel Mount
88 mm x 56 mm x 38.5 mm
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 40 C
最低工作溫度: 0 C
原廠包裝數量: 10
子類別: Controllers
電源電壓 - 最大值: 20 VDC
電源電壓 - 最小值: 7 VDC
終端類型: Screw
每件重量: 105.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

PowerHub Programmable Controller

M5Stack PowerHub Programmable Controller is designed for multi-channel power management, delivering precise control, monitoring, and low-power operation for IoT and industrial systems. The C148 device utilizes an ESP32-S3-WROOM-1U-N16R8 main control module, featuring a dual-core Xtensa® LX7 processor running up to 240MHz, with integrated 2.4GHz Wi-Fi®, 8MB PSRAM, and 16MB flash. An onboard STM32G031G8U6 coprocessor works in conjunction with multiple INA226 voltage and current monitoring ICs and an electronic switch design. This combined operation enables accurate power state management across multiple expansion interfaces. Additional features include flexible USB connectivity, multiple power input modes, and industrial communication and expansion interfaces. Applications for the M5Stack PowerHub Programmable Controller include industrial automation and smart homes.